2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    EV56W72A

                                                                                                    Evaluation Kit, UPD301B, ARM Cortex-M0+, USB Type-C Power Delivery Controller

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP EV56W72A
                                                                                                    MICROCHIP EV56W72A
                                                                                                    MICROCHIP EV56W72A
                                                                                                    MICROCHIP EV56W72A
                                                                                                    MICROCHIP EV56W72A
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoEV56W72A
                                                                                                    Newark Part No.27AK0796
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$149.350$44.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoEV56W72A
                                                                                                    Newark Part No.27AK0796
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberUPD301B
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeUSB Type-C Power Delivery (PD) Controller
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0+
                                                                                                    Silicon Family NameSAMD20
                                                                                                    Kit ContentsUPD301B Basic Source Application Example, PM-PD Module, Vertical Mount (PMPD-VM-HOT)
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    UPD301B basic source application example evaluation kit is a low-cost evaluation platform for Microchip’s UPD301B  programmable, standalone, source-only USB power delivery controller. This evaluation platform comes in a small form factor and adheres to the USB Type-C™ Connector Specification and USB PD 3.0 specification. Powered by Microchip's versatile USB power delivery software framework, this evaluation platform provides a quick and easy way of incorporating a single source-only USB PD port capable of providing up to 100W of power in any application. This application example supports up to seven configurable power delivery objects including augmented PDOs for programmable power supply applications. The platform can also support unique custom PDOs with the additional configuration of the PSF PD stack if required. UPD301B Basic Source Application Example reduces time-to-market for a range of consumer and industrial applications by providing full control of the software to end-user.

                                                                                                    • UPD301B standalone PD controller 
                                                                                                    • Single USB-C source-only port (no data)
                                                                                                    • Power supply control in GPIO mode using "one hot" methodology (module included)
                                                                                                    • Power supply control in I2C control mode
                                                                                                    • Voltage meter LEDs: 5V, 9V, 15V, 20V
                                                                                                    • Test point for system input voltage
                                                                                                    • Test point USB-C Vbus
                                                                                                    • Atmel ICE programming and IC headers

                                                                                                    Contents

                                                                                                    One UPD301B basic source application example, One PM-PD power supply module, vertical mount (PMPD-VM-HOT).

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Family Name

                                                                                                    SAMD20

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    UPD301B

                                                                                                    Application Sub Type

                                                                                                    USB Type-C Power Delivery (PD) Controller

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0+

                                                                                                    Kit Contents

                                                                                                    UPD301B Basic Source Application Example, PM-PD Module, Vertical Mount (PMPD-VM-HOT)

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product