• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    T1023RDB-PC

                                                                                                    Reference Design Board, T1023, QorIQ, Advanced Multicore Processor, Communication & Networking

                                                                                                    NXP
                                                                                                    NXP T1023RDB-PC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoT1023RDB-PC
                                                                                                    Newark Part No.51Y5671
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,274.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,274.13
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoT1023RDB-PC
                                                                                                    Newark Part No.51Y5671
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberT1023
                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypeCommunication Processor
                                                                                                    Core ArchitecturePower Architecture
                                                                                                    Core Sub-Architecturee5500
                                                                                                    Silicon Family NameQorIQ
                                                                                                    Kit ContentsReference Design Board T1023
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    T1023RDB-PC is a T1023 Reference design board (T1023RDB) system featuring a QorIQ advanced multicore processor. It combines two 64-bit ISA Power Architecture processor cores with high-performance data path acceleration and network and peripheral bus interfaces required for networking, telecom/datacom, wireless infrastructure, and military/aerospace application. This low-cost, high-performance system solution consists of a Printed circuit board(PCB) assembly and a software Board support package (BSP). This BSP enables the fastest possible time-to-market for development or integration of applications including multi-service branch office router, security appliance/UTM and enterprise wireless access point.

                                                                                                    • T1023RDB runs at default core frequency 1.2GHz, platform clock 400MHz, DDR4 1600MT/s
                                                                                                    • 2GB unbuffered DDR4 SDRAM discrete devices (32-bit bus), 128MB NOR flash single-chip memory
                                                                                                    • 512MB NAND flash memory, 256Kbit M24256 I2C EEPROM, 64MB SPI memory and 8GB eMMC 4.51
                                                                                                    • Interfaces: PCIe (Lane A: x1 mini-PCIe slot) and (Lane C: x1 mini-PCIe slot)
                                                                                                    • 10/100/1000 BaseT Ethernet ports: EC1, RGMII: one 10/100/1000 port with RTL8211FS PHY
                                                                                                    • Lane B: 2.5G SGMII port with AQR105 PHY and Lane D: 1G SGMII port with RTL8211FS PHY
                                                                                                    • USB 2.0 port: X1 USB2.0 port: connect to a type-A connector
                                                                                                    • UART interface: supports one UART at default 115200 Baud rate for console display
                                                                                                    • Real-time clock on I2C bus and board connectors (JTAG/COP for T1023 debugging, remote reset header)
                                                                                                    • Boot source selection: supports NOR/SD/NAND/SPI boot by the selection of the DIP switches

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Core Architecture

                                                                                                    Power Architecture

                                                                                                    Silicon Family Name

                                                                                                    QorIQ

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    T1023

                                                                                                    Application Sub Type

                                                                                                    Communication Processor

                                                                                                    Core Sub-Architecture

                                                                                                    e5500

                                                                                                    Kit Contents

                                                                                                    Reference Design Board T1023

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.