• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    MAXREFDES82#

                                                                                                    Reference Design Board, Weigh Scale, Touch, Smart Force Sensor, STM32

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAXREFDES82#
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAXREFDES82#
                                                                                                    Newark Part No.81Y6476
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$466.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $466.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAXREFDES82#
                                                                                                    Newark Part No.81Y6476
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Silicon Core NumberSTM32F429ZI, MAX11254, MAX8574, MAX17651, MAX6071
                                                                                                    Kit Application TypeSensor
                                                                                                    Application Sub TypeWeigh Scale, Touch
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Family NameSTM32F4
                                                                                                    Kit ContentsRef Design Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MAXREFDES82# is a smart force sensor system board. Mounted on a quadrant of load cells channeled into a multi channel, 24bit analogue to digital converter (ADC), MAXREFDES82# senses weight and center of mass for objects placed on the platform. The scale provides full scale responses up to 780g. The user interface provides an active display of center of mass on the platform as well as total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. This compact next generation industrial smart force sensor board is designed in a compact form factor for rapid evaluation or installation. This reference design features the MAX11254 24bit, 6-channel, 64Ksps delta sigma ADC with SPI interface and design uses STM32F429 processor which controls ADC, LCD module and performs all computations.

                                                                                                    • Rugged, cost effective, flexible 3D human interface input device
                                                                                                    • High precision, high resolution measurements
                                                                                                    • Fast, low power data acquisition
                                                                                                    • Built with plastic plate, system ideally meets needs of industrial human machine interfaces (HMI)
                                                                                                    • TFT LCD digitally shows forces on each individual load cell & total force applied on the top plate
                                                                                                    • Consumes minimal energy and powered by USB port
                                                                                                    • PC side GUI program to facilitate the human interface input demonstration and development
                                                                                                    • Consumes less than 50mA during normal operation
                                                                                                    • USB interface for quick evaluation and integration

                                                                                                    Applications

                                                                                                    Industrial, Sensing & Instrumentation

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Kit Application Type

                                                                                                    Sensor

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Family Name

                                                                                                    STM32F4

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    STM32F429ZI, MAX11254, MAX8574, MAX17651, MAX6071

                                                                                                    Application Sub Type

                                                                                                    Weigh Scale, Touch

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Kit Contents

                                                                                                    Ref Design Board

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.