Need more?
| Quantity | Price |
|---|---|
| 1+ | $184.450 |
Product Information
Product Overview
QN9090-DK006 is a development platform for QN9090/30(T) wireless MCUs. The QN9090 development platform comes with an integrated programmer and debugger along with suite of example applications showcasing standard GATT profiles in a complete software development kit (SDK). It is designed to make it as easy as possible to get started with project based on NXP® QN9090/30 (T) Bluetooth Low Energy SOC with optional NFC technology. Target applications include blood glucose management. building security, wristband, inventory and supply chain management, home control panel, toys and board games.
- QN9090/30(T) Bluetooth Low Energy MCU with Arm®Cortex®-M4 CPU
- Module site for QN9090 (T) Bluetooth LE 5.0 MCU with NFC NTAG
- PCB antenna for NFC tag
- On-board, high-speed USB based, Link2 debug probe with ARM’s CMSIS-DAP and SEGGER J-Link
- Expansion options based on Arduino R3 plus additional expansion port pins
- Power, reset, ISP and UART Tx/Rx status LEDs
- Target reset and user buttons
- On-board 3.3V from USB port, 4xAAA batteries, 2xAAA batteries or external power supply option
- Built-in power consumption measurement
- 8Mb Macronix MX25R QSPI flash
Contents
Mother board (OM15076), Generic daughter card (OM15082), Module with mezzanine (QN9090-001-T10).
Technical Specifications
NXP
Wireless Connectivity
ARM
-
-
QN9090
Bluetooth Low Energy
Cortex-M4
Mother Board (OM15076), Generic Daughter Card (OM15082), Module with Mezzanine (QN9090-001-T10)
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate