Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$22.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDT100112
Newark Part No.51AH8233
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPIC16LF18456, RN4870 Module
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Family NamePIC16F
Kit ContentsPIC-BLE Dev Board PIC16LF18456/RN4870 Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC-BLE development board makes wireless applications development quick and easy. It combines an eXtreme Low Power (XLP) PIC16LF18456 microcontroller, an ATECC608A CryptoAuthentication™ secure element and the RN4870 Bluetooth Low Energy Module. The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, but also full programmer and debugger capabilities supported by an award-winning Integrated Development Environment (IDE) - Microchip MPLAB® X IDE.
- BMA253 acceleration sensor
- MCP9844 temperature sensor
- SST25PF040CT 4Mb serial flash
- mikroBUS header, connect 700+ sensors and actuators
- Two user LEDs
- Push button
- On-board USB interface
- USB and battery powered (CR2032)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Wireless Communication
Core Architecture
PIC
Silicon Family Name
PIC16F
Product Range
-
Silicon Core Number
PIC16LF18456, RN4870 Module
Application Sub Type
Bluetooth Low Energy
Core Sub-Architecture
-
Kit Contents
PIC-BLE Dev Board PIC16LF18456/RN4870 Module
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability