Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.980 |
Price for:Each
Minimum: 7
Multiple: 1
$125.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164149
Newark Part No.01AH3423
Silicon ManufacturerMicrochip
Silicon Core NumberPIC16F18456
Kit Application TypeEmbedded
Application Sub TypeWater Tolerant 2D Touch Pad
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Family NamePIC16F18xx
Kit ContentsDevelopment Board PIC16F18456
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DM0164149 water tolerant 2D touch surface development kit - PIC MCU Edition enables easy evaluation of the 2D Touch Surface library. The kit demonstrates water tolerance and noise immunity on a touch pad and has capacitive two touch buttons, all controlled by the same PIC16F18456 MCU.
- Touch pad: 5x6 surface, diamond pattern with dedicated driven shield
- Two self-capacitance, water tolerant touch buttons
- PIC16F18456 8-bit PIC microcontroller - 32MHz, 28KB flash, 2KB RAM, 256bytes of EEPROM
- Debugging and programming: PKoB 4
- LEDs to indicate position and mode
- MCP23017 LED driver
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Embedded
Core Architecture
PIC
Silicon Family Name
PIC16F18xx
Product Range
-
Silicon Core Number
PIC16F18456
Application Sub Type
Water Tolerant 2D Touch Pad
Core Sub-Architecture
PIC16
Kit Contents
Development Board PIC16F18456
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate