2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    P2041RDB-PC

                                                                                                    Evaluation Board, Communication Processor, P2041

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP P2041RDB-PC
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoP2041RDB-PC
                                                                                                    Newark Part No.96W1313
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,215.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,215.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoP2041RDB-PC
                                                                                                    Newark Part No.96W1313
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberP2041
                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypeCommunication Processor
                                                                                                    Core ArchitecturePower Architecture
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family NameQorIQ
                                                                                                    Kit ContentsDev Board P2041
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The P2041RDB-PC is a compact (micro-ATX) highly integrated Reference Design Board features the quad-core P2041 device. With its 1.5GHz P2041 and rich input/output (I/O) mix, the board is designed for evaluating the P2041 and P2040 in networking and Ethernet-centric applications, such as control plane and mixed control plane/data plane in switches and routers, unified threat management, base station network interface and baseband cards, multifunction printers and factory automation. The P2041RDB can help shorten time to market. The board, which exercises most capabilities of the device, can serve as a reference for the customer’s hardware development. It can also be used as a debug tool to check behaviors on the board compared to behaviors seen on customer boards. It can be used for software development and performance evaluation prior to the customer’s own board being ready.

                                                                                                    • 1.5GHz core processor with 1333MHz DDR3 data rate
                                                                                                    • 4GB unbuffered DDR3 SDRAM SO-DIMM (64-bit bus), 1333MHz data rate
                                                                                                    • Two x4 PCI express slots
                                                                                                    • One internal 2.5" SATA 2.0 drive, 320GB and one extra SATA connector
                                                                                                    • Two high-speed USB controllers and two USB 2.0 type A receptacles
                                                                                                    • Supports five 10/100/1000 ports with no add-in cards (Ethernet)
                                                                                                    • Two DUART DB9 ports, each DB9 supports two UARTs, each up to 115200bps
                                                                                                    • Debug - JTAG/COP and Aurora high-speed connector

                                                                                                    Applications

                                                                                                    Communications & Networking, Defence, Military & Aerospace, Industrial, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Core Architecture

                                                                                                    Power Architecture

                                                                                                    Silicon Family Name

                                                                                                    QorIQ

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    P2041

                                                                                                    Application Sub Type

                                                                                                    Communication Processor

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Dev Board P2041

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product