2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  WCT-5WTXAUTO

                                                                                                  Reference Design, Wireless Power Charging Coil, MWCT1001A, MWCT1003A

                                                                                                  NXP
                                                                                                  NXP WCT-5WTXAUTO
                                                                                                  NXP WCT-5WTXAUTO
                                                                                                  NXP WCT-5WTXAUTO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoWCT-5WTXAUTO
                                                                                                  Newark Part No.67X4808
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoWCT-5WTXAUTO
                                                                                                  Newark Part No.67X4808
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberMWCT1001A, MWCT1003A
                                                                                                  Kit Application TypeWireless Development
                                                                                                  Application Sub TypeWireless Power Charging Coil
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family NameWCT100xA
                                                                                                  Kit ContentsWCT Automotive A13 Board, USB-UART Converting Board, Touch Board, 12V Power Supply & Connector
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The WCT-5WTXAUTO is a multi-coil transmitter Reference Platform based on the NXP MWCT1003AVLH transmit controller IC. The controller IC manages and performs all control functions necessary to implement a wireless charging transmitter solution. The board provides high performance wireless charging system while taking the complex operating environment of a vehicle into consideration. The platform uses auto grade components and other vital automotive functions to ensure the system can be seamlessly integrated.

                                                                                                  • Certified as WPC-A13 transmitter type
                                                                                                  • Greater than 60% transfer efficiency
                                                                                                  • Multi-coil to support any Qi-enabled smartphone
                                                                                                  • Low active RUN power
                                                                                                  • On-chip digital demodulation
                                                                                                  • Low system standby power consumption (using NXP proximity sense technology)
                                                                                                  • Robust foreign object detection algorithm
                                                                                                  • Addresses automotive specific issues such as EMC, key FOB and Start/Stop
                                                                                                  • Supports additional features such as NFC, CAN and touch sense

                                                                                                  Applications

                                                                                                  Test & Measurement, Automotive, Wireless, Industrial

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Wireless Development

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  WCT100xA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MWCT1001A, MWCT1003A

                                                                                                  Application Sub Type

                                                                                                  Wireless Power Charging Coil

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  WCT Automotive A13 Board, USB-UART Converting Board, Touch Board, 12V Power Supply & Connector

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.