2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    TMPSNSRD-TCPL1

                                                                                                    Reference Design, Temperature Sensor, K-Type, MCP9804

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP TMPSNSRD-TCPL1
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoTMPSNSRD-TCPL1
                                                                                                    Newark Part No.63R7907
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$76.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 1
                                                                                                    $153.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoTMPSNSRD-TCPL1
                                                                                                    Newark Part No.63R7907
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP9804
                                                                                                    Kit Application TypeSensing - Temperature
                                                                                                    Application Sub TypeTemperature Sensor
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family Name-
                                                                                                    Kit ContentsThermocouple Reference Design, Supports K-type Thermocouple, USB Interface
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    TMPSNSRD-TCPL1 is Thermocouple Reference Design that demonstrates how to instrument a thermocouple and accurately sense temperature over its measurement range. This solution uses MCP3421 18bit ADC to measure voltage across the thermocouple. This solution eliminates the need for the traditional analog instrumentation system calibration or gain and offset trimming techniques. In addition, the Thermocouple linearization techniques can be implemented in firmware or software. When measuring temperature using a thermocouple cold junction compensation is critical. It provides a reference to the thermocouple measurement. The MCP9804 provides the cold junction compensation at ±1°C accuracy. The MCP3421 and the MCP9804 serial output lines are connected to a PICMicro Microcontroller. This controller communicates with a PC via the USB interface and commands the ADC to convert voltage. This data is then displayed on the PC using the Thermal Management software in stripchart format.

                                                                                                    • K-type thermocouple
                                                                                                    • Thermocouple connector
                                                                                                    • Thermal management GUI
                                                                                                    • MCP9804 temperature sensor with ±0.25°C (typical) accuracy from -40°C to +125°C
                                                                                                    • 18bit ADC MCP3421
                                                                                                    • PIC18F2550 PIC microcontroller
                                                                                                    • USB interface to PC

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Communications & Networking

                                                                                                    Contents

                                                                                                    Thermocouple Reference Design, Supports K-type Thermocouple, USB interface to PC , Important Information Sheet

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Sensing - Temperature

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MCP9804

                                                                                                    Application Sub Type

                                                                                                    Temperature Sensor

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Thermocouple Reference Design, Supports K-type Thermocouple, USB Interface

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product