2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    KIT33879AEKEVBE

                                                                                                    Modular Reference Board, Switch, 16 bit, SPI, MC33879

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KIT33879AEKEVBE
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT33879AEKEVBE
                                                                                                    Newark Part No.40P4641
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 48 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$111.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $111.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT33879AEKEVBE
                                                                                                    Newark Part No.40P4641
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberMC33879
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeSwitch
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family Name-
                                                                                                    Kit ContentsEvaluation Board MC33879, Software
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    KIT33879AEKEVBE is a MC33879, configurable octal serial switch. This evaluation kit supports the MC33879 device, which is an 8-output hardware-configurable, high-side/low-side switch with 16bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via microprocessor for PWM applications. The 33879 incorporates SMARTMOS® technology, with CMOS logic, bipolar/MOS analog circuitry, and DMOS power MOSFETs. The 33879 controls various inductive, incandescent, or LED loads by directly interfacing with a microcontroller.

                                                                                                    • MC33879: configurable octal serial switch, MC33880: octal serial switch with SPI
                                                                                                    • 16bit SPI for control and fault reporting, 3.3V / 5.0V compatible
                                                                                                    • Designed to operate 5.5V ≤ VPWR ≤ 26.5V
                                                                                                    • Outputs are current limited (0.6A to 1.2A) to drive incandescent lamps
                                                                                                    • Output voltage clamp, + 45V (low side) and - 20V (high side) during inductive switching
                                                                                                    • Internal reverse battery protection on VPWR
                                                                                                    • Maximum 5.0µA IPWR standby current at 13V VPWR
                                                                                                    • On/off control of open load detect current (LED application)
                                                                                                    • Short-circuit detect and current limit with automatic retry, independent over-temperature protection
                                                                                                    • Loss of ground or supply will not energize loads or damage IC, RDS(ON) of 0.75ohm at 25 °C typical

                                                                                                    Contents

                                                                                                    KIT33879AEKEVBE hardware, Quick reference guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MC33879

                                                                                                    Application Sub Type

                                                                                                    Switch

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Evaluation Board MC33879, Software

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product