ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    MAX32625LORAKIT#

                                                                                                    Starter Kit, MAX32625, ARM Cortex-M4F, DARWIN, LoRaWAN Module

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX32625LORAKIT#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX32625LORAKIT#
                                                                                                    Newark Part No.49AM1286
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    2 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$681.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $681.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX32625LORAKIT#
                                                                                                    Newark Part No.49AM1286
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMaxim Integrated Products
                                                                                                    Silicon Core NumberMAX32625
                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Application Sub TypeLoRaWAN Module
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Family NameDARWIN
                                                                                                    Kit ContentsMiro Edge (Gateway), Miro Click (IoT Button), Miro Alarm, EV Board FMLR Maxim SX1261
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MAX32625LORAKIT# is a starter kit for LoRaWAN® module using DARWIN’s ultra-low power microcontroller. The Darwin LoRaWAN® starter kit brings all the hardware needed to experience and explore the world of the LoRaWAN low-power, wide area network (LPWAN) technology. It includes a highly customizable IoT button as an example for an end device, a development board equipped with a Analog Device's FMLR module for quick prototyping, and a FMLR-PICOGW LoRaWAN® gateway for connectivity with a backend and application server. Furthermore, the IoT button and FMLR-PICOGW are already registered in Miromico’s Loriot backend and can be observed in their IoT dashboard. To use the development board, it needs to be flashed with functional firmware.

                                                                                                    • Suitable for fitness monitors, sensor hubs, sports watches, portable and wearable medical patches

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Maxim Integrated Products

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Family Name

                                                                                                    DARWIN

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MAX32625

                                                                                                    Application Sub Type

                                                                                                    LoRaWAN Module

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Kit Contents

                                                                                                    Miro Edge (Gateway), Miro Click (IoT Button), Miro Alarm, EV Board FMLR Maxim SX1261

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product