2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  MAXREFDES130#

                                                                                                  Building Automation Shield, Arduino® Form-Factor, Analog IO, Eight 0 VDC-10 VDC output

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAXREFDES130#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXREFDES130#
                                                                                                  Newark Part No.06AC6094
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$233.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $233.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXREFDES130#
                                                                                                  Newark Part No.06AC6094
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX17521, MAX15062
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeBuilding Automation Design
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsRef Design Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MAXREFDES130# is an Arduino form factor building automation shield. This shield is compatible with ARM®, mbed™ and Arduino platforms providing a complete reference for prototyping next building automation design. This unique design includes eight 0V DC-10V DC analogue outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, RTC and 1-Wire host. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire, Grid EYE sensor to make a complete building automation solution. It contains on-board IC's such as MAX17521 non latching relay (5V/7.3V), 12V MAX15062 positive supply, 5V MAX5091A analogue supply, 3.3V MAX5091B digital supply, -2V MAX889 negative supply, MAX3392, MAX3393 and MAX3394 logic-level translation, MAX4822 relay driver, DS3231 RTC, MAX11300 PIXI, DS2484 1-Wire host, MAX44244 op-amp. This device is used in building automation, IoT, animatronics and holiday displays.

                                                                                                  • Accelerated development time
                                                                                                  • AC load switching
                                                                                                  • Flexible analogue for multiple configurations
                                                                                                  • Ease of use
                                                                                                  • Latching relays for thermostat control

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MAX17521, MAX15062

                                                                                                  Application Sub Type

                                                                                                  Building Automation Design

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Ref Design Board

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.