Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.000 |
Price for:Each
Minimum: 1
Multiple: 1
$98.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-669
Newark Part No.91AH8851
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK625DG
Kit Application TypePower Management
Application Sub TypePower Supply Adapter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK625DG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
5W adapter using LinkSwitch-CV LNK625DG. This 5W, 85 to 265VAC, constant voltage (CV) adapter power supply uses minimal external parts, including the complete elimination of the optocoupler and shunt regulator. It offers auto-restart output short-circuit, open-loop and over-temperature protection.
- Input voltage range from 85VAC to 265VAC, output is 5V / 1A
- Low parts count solution
- Primary side regulated
- Meets EN55022 EMI
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LNK625DG
Application Sub Type
Power Supply Adapter
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK625DG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate