2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    MCIMX53SMD

                                                                                                    Quick Start Board, SABRE Platform for Tablets Based on i.MX53

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCIMX53SMD
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX53SMD
                                                                                                    Newark Part No.34T7376
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 90 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,279.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,279.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX53SMD
                                                                                                    Newark Part No.34T7376
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core Numberi.MX5
                                                                                                    Kit Application TypeReference Design
                                                                                                    Application Sub Type-
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A8
                                                                                                    Silicon Family Namei.MX53
                                                                                                    Kit ContentsTablet device, cable, docs
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MCIMX53SMD is a SABRE platform for tablets based on i.MX53 multimedia applications processor. It delivers the ultimate in performance and design flexibility with its smart application blueprint for rapid engineering (SABRE) platform for tablets based on the i.MX53 family of multimedia applications processors. Designed with a tablet look and feel, the SABRE platform for tablets can be used to evaluate the i.MX53 for use in any mobile device requiring low power and an amazing user experience. With the i.MX53 on chip offerings, system level power and performance optimizations and form factor readiness, the SABRE platform for tablets enables customers to rapidly innovate new consumer products. The SABRE platform for tablets also provides a foundation for enabling new product designs in vertical markets such as industrial, medical and home automation. Broad operating system support includes Android, Linux and Windows embedded, providing a springboard for product differentiation.

                                                                                                    • 10.1inch 1024 x 768 LVDS display with integrated P cap sensing
                                                                                                    • Capacitive buttons, home, menu, back, search
                                                                                                    • Audio codec
                                                                                                    • Headphone/microphone jack
                                                                                                    • Three axis accelerometer
                                                                                                    • Omnivision 5MP sensor
                                                                                                    • 2.4GHz IEEE 802.15.4/ZigBee
                                                                                                    • Micro USB 2.0 high speed OTG port
                                                                                                    • 10/100BT Ethernet port
                                                                                                    • LCD backlight rails

                                                                                                    Applications

                                                                                                    Multimedia, Consumer Electronics, Automotive, Industrial, Medical, Building Automation

                                                                                                    Contents

                                                                                                    MCIMX53SMD main board, MCIMX53SMD debug board, 15volt power supply, Mini HDMI cable, Three cell Li ion battery and charger, Quick start guide, DVD with VMware player, getting started video, demos and other documents.

                                                                                                    Warnings

                                                                                                    The developer should exercise caution when selecting appropriate debugging tools. If an emulator set for 3.3V power and data is connected to the MCIMX53SMD board, the i.MX53 processor will be damaged.

                                                                                                    Notes

                                                                                                    To avoid damage to the board, it is recommended not to use unofficial power.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Reference Design

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Family Name

                                                                                                    i.MX53

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    i.MX5

                                                                                                    Application Sub Type

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A8

                                                                                                    Kit Contents

                                                                                                    Tablet device, cable, docs

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product