2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    DM300022

                                                                                                    Development Board, 3 Phase Motor, Low Voltage Power Module, dsPICDEM MC1L

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM300022
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM300022
                                                                                                    Newark Part No.68H9273
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM300022
                                                                                                    Newark Part No.68H9273
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberdsPICDEM MC1L
                                                                                                    Kit Application TypePower Management - Motor Control
                                                                                                    Application Sub Type3 Phase Motor
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family NamePiccolo
                                                                                                    Kit ContentsdsPICDEM MC1L 3-Phase Low-Voltage Power Module
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DM300022 is a dsPICDEM MC1L three phase low voltage motor control demo Kit. The low voltage power module is optimised for three phase motor applications that require a DC bus voltage less than 50volts and can deliver up to 400W power output. The three phase low voltage power module is intended to power BDLC and PMAC motors. The dsPICDEM MC1L three Phase low voltage power module is intended to aid the user in the rapid evaluation and development of a wide variety of low voltage DC motor control applications using the dsPIC microcontroller. The design of the system includes several Microchip analog components, as well as a PIC microcontroller used to provide isolated voltage feedback.

                                                                                                    • The three phase low voltage power module is intended to power BDLC and PMAC motors
                                                                                                    • Continuous rated input current is 15A

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Power Management, Industrial, Automotive

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Power Management - Motor Control

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    Piccolo

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    dsPICDEM MC1L

                                                                                                    Application Sub Type

                                                                                                    3 Phase Motor

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    dsPICDEM MC1L 3-Phase Low-Voltage Power Module

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for DM300022

                                                                                                    7 Products Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product