ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    AT88SC-DK1

                                                                                                    Development Kit, Microchip CryptoMemory EEPROM & Adapter

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AT88SC-DK1
                                                                                                    MICROCHIP AT88SC-DK1
                                                                                                    MICROCHIP AT88SC-DK1
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT88SC-DK1
                                                                                                    Newark Part No.68T4764
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT88SC-DK1
                                                                                                    Newark Part No.68T4764
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    Silicon Core NumberAT88SC
                                                                                                    Kit Application TypeCrypto Authentication
                                                                                                    Application Sub Type-
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitectureCryptoMemory
                                                                                                    Silicon Family NameAVR
                                                                                                    Kit ContentsDev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The AT88SC-DK1 is a 1K to 256K CryptoMemory adaptor and development kit for embedded applications. CryptoMemory is a low cost alternative to cryptographic microcontrollers. It offers an affordable alternative to secure microcontrollers without the financial cost or the complexity of integrating a microcontroller into a system. The purely logic based cryptography in CryptoMemory eliminates the need for an operating system. The CryptoMemory is an EEPROM memory with a 64bit embedded hardware cryptographic interface. The memory is divided into separate configuration and user sections. The user customizes the security features and options of CryptoMemory by programming the configuration.

                                                                                                    • Free access for use as straight memory
                                                                                                    • Password protection using a choice of 8 sets of separate read/write passwords
                                                                                                    • Mutual Authentication using choice of 4 sets of 64bit keys
                                                                                                    • Full data encryption for data confidentiality

                                                                                                    Applications

                                                                                                    Security, Embedded Design & Development

                                                                                                    Contents

                                                                                                    AT88SC-DK1 CD, CryptoMemory adaptor board, one tube of CryptoMemory samples, Black Red patch cord, Green Yellow patch cord.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Kit Application Type

                                                                                                    Crypto Authentication

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Family Name

                                                                                                    AVR

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    AT88SC

                                                                                                    Application Sub Type

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    CryptoMemory

                                                                                                    Kit Contents

                                                                                                    Dev Board AT88SC, CryptoMemory Adaptor Board, Black-Red Patch Cord, Green-Yellow Patch Cord & CD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product