2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    KIT33812ECUEVME

                                                                                                    Reference Design Board, Multiple Switch Detection Interface, 33812

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KIT33812ECUEVME
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT33812ECUEVME
                                                                                                    Newark Part No.27R0816
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$353.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $353.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT33812ECUEVME
                                                                                                    Newark Part No.27R0816
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core Number33812
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeMultiple Switch Detection Interface
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family Name-
                                                                                                    Kit ContentsAssembled and Tested Evaluation Board/Module, Misc Cables, CD-ROM, USB Based BDM
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The KIT33812ECUEVME is a fully functional single cylinder engine control unit (ECU) reference design kit. This engine control module features the MC33812 small engine integrated circuit and a MC9S12P128 microcontroller device. The MC33812 is an analog power IC intended for motorcycle and other single/dual cylinder small engine control applications. The MC9S12P128 microcontroller provides a cost effective 16bit microcontroller solution and it has 128KB of flash memory with ECC, 6KB of RAM, 4KB of data flash with ECC, 12bit ADC and USB base BDM tool. Additionally, this reference design can be configured for dual cylinder, the application must be able to tolerate simultaneous spark in both cylinders.

                                                                                                    • Designed to operate over the range of 4.9V = VPWR = 18V
                                                                                                    • Microcontroller is coded to perform the complete engine control functionality
                                                                                                    • Microcontroller can be recoded for parameter tables and engine customization
                                                                                                    • ECU software fully supports the reference design hardware
                                                                                                    • Monitors and controls all required inputs and outputs for a single/dual cylinder ECU
                                                                                                    • 4A typical fuel injector driver current limit
                                                                                                    • 4A typical (fuel pump, vehicle battery supply) relay driver current limit
                                                                                                    • 1.5A typical (check engine light) lamp driver current limit
                                                                                                    • ISO-9141 K line transceiver for communicating diagnostic messages
                                                                                                    • The reference design can easily migrate to the S12XS or S12XE microcontroller families

                                                                                                    Applications

                                                                                                    Automotive, Power Management

                                                                                                    Contents

                                                                                                    Evaluation Module, Cables, CD-ROM containing documentations, CodeWarrior development studio CD-ROM, USB based BDM tool for flash programming and debugging.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    33812

                                                                                                    Application Sub Type

                                                                                                    Multiple Switch Detection Interface

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Assembled and Tested Evaluation Board/Module, Misc Cables, CD-ROM, USB Based BDM

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product