Need more?
| Quantity | Price |
|---|---|
| 1+ | $150.080 |
Product Information
Product Overview
AEK-MCU-C4MINI1 is an all-in-one, fast-prototyping, user-friendly MCU and motor control evaluation board based on the Chorus SPC58EC80E5 automotive microcontroller. It offers more than a standard MCU board. Leveraging on a user-friendly interface, it allows fast ECU prototyping with basic motor control drives, serial communication ports and LCD resistive display dual connection. The AEK-MCU-C4MINI1 is designed to address automotive and transportation applications as well as other applications requiring automotive safety and security levels. A cryptography dedicated MCU core, employed as hardware secure module (HSM), is paired with dual 180 MHz general-purpose 32-bit cores, all hosted by the on board SPC58EC80E5 MCU, featuring a total 4 MB of flash memory. The board layout has been conceived to speed up the user development thus offering an easy prototyping evaluation tool. The general-purpose and serial connectors have been standardized and grouped by peripheral function types.
- Integrated programmer and debugger (1 USB virtual COM port and JTAG)
- 3 integrated CAN FD transceivers, 1 integrated LIN transceiver
- 5 user push buttons and 5 generic LEDs, reset button
- 5 connectors (8 pins each) with pre-allocated GPIOs, ADCs and signals
- 6 SPI ports (two CS each), 9 ADCs, 5 interrupts, 11 GPIOs, 8 timers
- 2 enhanced modular IO subsystems (eMIOS)
- 3 connectors for serial communication: I2C, LIN, UART
- Reverse battery-protection dedicated circuit
- 2 dedicated connectors, one on each side of the board, to plug the AEK-LCDDT028V1 display board
- 2 connectors for 12 V power supply, compact size: 165mm x 105mm
Technical Specifications
STMicroelectronics
Embedded
Power Architecture
SPC58ECx
-
SPC58EC80E5
Motor Control
e200z420n3
Evaluation Board SPC58EC80E5
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate