| Quantity | Price |
|---|---|
| 1+ | $90.070 |
Product Information
Product Overview
The TWR-WIFI-G1011MI is a tower system module which is a low cost evaluation, demonstration and development module that features an 802.11b solution from GainSpan. The TWR-WIFI-G1011MI peripheral module is the ideal solution for application development using the tower system, enabling fast development of internet connected devices. The fully certified on-board GS1011MIP Wi-Fi module from GainSpan features a highly integrated and low power SoC consuming few µA of standby current and with few ms of wake up latency for battery operated devices requiring years of battery life. It includes both UART and SPI interfaces, a full Wi-Fi stack including WPS for easy provisioning, Over the air firmware update, optional networking stack and services and 802.11i security. Evaluation and prototyping with this certified Wi-Fi module and the tower system lets you to add Wi-Fi connectivity to nearly any product quickly and easily.
- GS1011MIP low power Wi-Fi module from GainSpan
- Operates with standard 802.11 b/g/n access points at speeds up to 11Mbps
- Infrastructure or adhoc mode for ease of provisioning and deployment
- Interfaces to MCU via UART or SPI
- Full Wi-Fi stack including WPS and optional networking stack and services
- Embedded web server
- Over the air firmware update
- Supports all 802.11i security protocols
- Data rates of up to 921.6Kbps on UART
- Data rates of up to 921.6Kbps on UART
Contents
TWR-WIFI-G1011MI board with on-board GainSpan’s G1011MIP Wi-Fi module, Quick start guide document.
Technical Specifications
NXP
Communication & Networking
ColdFire
Flexis - MCF51AC, MCF521x, MCF5301x
-
MCF51
Tower System Wi-Fi Module
ColdFire v1, ColdFire v2, ColdFire v3
Board only
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate