Need more?
| Quantity | Price |
|---|---|
| 1+ | $208.860 |
Product Information
Product Overview
EVAL-ADUCM355EMCZ evaluation kit is designed for customers to evaluate the radiated immunity performance of the ADuCM355 with an external Sensor. It may also be used to evaluate other functions of the ADuCM355 including impedance spectroscopy, voltammetry, chronoamperometric and amperometric operations. The ADuCM355 is an on-chip system that controls and measures electrochemical sensors and biosensors. The ADuCM355 is an ultralow power, mixed-signal microcontroller based on the Arm® Cortex™-M3 processor. The device features current, voltage and impedance measurement capability.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
-
-
-
ADUCM355
Toxic Gas Detection
-
Evaluation Board ADUCM355
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate