Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-REF01-HBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AC9419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.560 |
| 5+ | $228.340 |
| 10+ | $218.110 |
| 25+ | $208.760 |
| 50+ | $204.580 |
Price for:Each
Minimum: 1
Multiple: 1
$243.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-REF01-HBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AC9419
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSI8273
Kit Application TypeDriver - Bridge
Application Sub TypeIGBT/MOSFET Gate Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board R-REF01-HB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
R-REF01-HB is a half-bridge gate-drive power supply reference design (RD). It consists of a half-bridge suitable for voltages up to 1KV and a fully-isolated driver stage with isolated power supplies for the low-side and the high-side switching transistors. It is suitable for single gate/drive supply voltages as low as +4V as well as dual gate drive supply voltages as high as +20V / -5V (30V max) with no maximum duty cycle limitations. Two R12P22005D, R12P21503D, R12P21509D and R12P06S DC/DC modules each are included in the R-REF01-HB design kit.
- Optimized for very high switching speed
- 2.5KV continuous input to output isolation
- High gate-drive currents (up to 10A source and sink)
- TTL-compatible signal input
- Single 15V to 42V supply
- Shoot-through protection
- Separate input for low and high-side switch for use with different topologies
- Qualified with 65KV/µs at Vcommon mode =1KV
- ESD sensitive
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Driver - Bridge
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
SI8273
Application Sub Type
IGBT/MOSFET Gate Driver
Core Sub-Architecture
-
Kit Contents
Reference Design Board R-REF01-HB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate