Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoAPMOTOR56F8000ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01M5512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.110 |
Price for:Each
Minimum: 1
Multiple: 1
$131.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAPMOTOR56F8000ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01M5512
Technical Datasheet
Application Sub TypeBLDC Motor Driver
Silicon ManufacturerNXP
Kit Application TypePower Management - Motor Control
Silicon Core Number56F8000E
Accessory TypeMotor Control Daughter Card
Kit ContentsMotor Control Daughter Card 56F8000E
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
APMOTOR56F8000E is a motor control kit for MC. The motor may be controlled by its hall effect sensors or by sensor less techniques. The motor control demonstration system can be used to develop real time software and hardware products. The motor control demonstration system provides the features necessary for a user to write and debug software and to demonstrate the functionality of that software.
- Brushless motor, Maxon EC-200187, 6W 9V
- Daughter card connector, to allow the connection of the 56F8013 demonstration board
- Motor bus voltage sense logic
- Motor bus current sense logic
- Back EMF phase voltage sense logic
- Three phase H-bridge power stage
- Five on board real time user debugging LEDs
- Zero crossing logic
- Power regulation logic
Contents
APMOTOR56F8000 kit installation guide, APMOTOR56F8000 motor control daughter card, Demonstration software.
Technical Specifications
Application Sub Type
BLDC Motor Driver
Kit Application Type
Power Management - Motor Control
Accessory Type
Motor Control Daughter Card
Kit Contents
Motor Control Daughter Card 56F8000E
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Silicon Core Number
56F8000E
For Use With
NXP Demonstration Boards DEMO56F8013/DEMO56F8013-E
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate