Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADF4XXXZ-USBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.080 |
Price for:Each
Minimum: 1
Multiple: 1
$107.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADF4XXXZ-USBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1164
Technical Datasheet
Accessory TypeUSB-to-Parallel Adapter Board
For Use WithAnalog Devices ADF4xxx PLL Synthesizer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADF4XXXZ-USB is a USB-to-parallel adapter board for ADF4xxx PLL synthesizer. The EVAL-ADF4XXXZ-USB board allows evaluation boards that were designed for programming by a PC parallel port to be programmed via the PC USB port. The adapter board connects to the PC USB port and the 25-way parallel port connector of the evaluation board.
- USB-to-parallel adapter board for PCs/laptops without parallel port
- Direct hook-up to PC USB port
- Powered from USB port
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
USB-to-Parallel Adapter Board
Product Range
-
For Use With
Analog Devices ADF4xxx PLL Synthesizer
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A991B7
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate