0
0 Items$0.00

Standard Oscillators :

4,874 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Frequency
Clock IC Type
Frequency Nom
Frequency Stability + / -
Crystal Case / Package
Supply Voltage Min
No. of Outputs
Supply Voltage Max
Oscillator Case / Package
Supply Voltage Nom
Load Capacitance
IC Case / Package
Digital IC Case
Clock IC Case Style
Product Range
No. of Pins
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
13J2425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.450
50+$3.210
100+$3.030
250+$2.840
500+$2.650
More Pricing...
-
-
16MHz
100ppm
-
-
-
-
SMD, 7mm x 5mm
5V
-
-
-
-
CSX-750F SERIES
-
-20°C
70°C
CMOS / TTL
18M8561

RoHS

Date/Lot Code

Each
1+$2.390
10+$2.060
100+$1.690
500+$1.580
1000+$1.430
More Pricing...
-
-
10MHz
100ppm
-
-
-
-
Through Hole, 20.8mm x 13.2mm
5V
-
-
-
-
CO1 Series
-
0°C
70°C
TTL
14N7940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
50+$1.670
100+$1.580
250+$1.490
500+$1.400
More Pricing...
-
-
25MHz
25ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASE Series
-
-40°C
85°C
LVCMOS
40Y2123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
50+$1.170
100+$1.120
250+$1.070
500+$1.030
More Pricing...
-
-
24MHz
50ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASE
-
-40°C
85°C
LVCMOS
56AC7590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
50+$2.350
100+$2.270
250+$2.160
500+$2.090
More Pricing...
-
-
32.768kHz
-
-
-
-
-
SMD, 3.2mm x 1.5mm
-
-
-
-
-
ASH7KW Series
-
-40°C
85°C
LVCMOS
42AH2290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
50+$1.360
100+$1.310
250+$1.160
500+$1.140
More Pricing...
-
-
1MHz
25ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
HCMOS
66AH7745

RoHS

Each
1+$4.430
10+$3.850
25+$3.640
50+$3.490
100+$3.340
More Pricing...
-
-
125MHz
25ppm
-
-
-
-
SMD, 5mm x 3.2mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
LVDS
85AJ6624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.400
50+$3.570
100+$3.410
250+$3.330
500+$3.260
More Pricing...
-
-
100MHz
50ppm
-
-
-
-
SMD, 5mm x 3.2mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
LVDS
85AJ6626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.430
50+$3.850
100+$3.770
250+$3.700
500+$3.620
More Pricing...
-
-
100MHz
25ppm
-
-
-
-
SMD, 5mm x 3.2mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
LVDS
84R2105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
50+$1.400
100+$1.370
250+$1.340
500+$1.320
More Pricing...
-
-
50MHz
50ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASE Series
-
-40°C
85°C
LVCMOS
56AC8697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
50+$1.150
100+$1.040
250+$0.947
500+$0.799
More Pricing...
-
-
12MHz
25ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
MC SJK 6NC2 Series
-
-20°C
70°C
CMOS
29X6495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.490
50+$1.310
100+$1.180
250+$1.050
500+$0.918
More Pricing...
-
-
24.576MHz
100ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
7W Series
-
-40°C
85°C
CMOS
66AH7748

RoHS

Each
1+$4.210
10+$3.710
25+$3.530
50+$3.410
100+$3.280
More Pricing...
-
-
200MHz
25ppm
-
-
-
-
SMD, 7mm x 5mm
2.5V
-
-
-
-
XL Series
-
-40°C
85°C
LVDS
73AJ1177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
50+$1.700
100+$1.640
250+$1.560
500+$1.500
More Pricing...
-
-
50MHz
30ppm
-
-
-
-
SMD, 1.6mm x 1.2mm
3.3V
-
-
-
-
ASCO Series
-
-20°C
70°C
CMOS
85AJ6621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
50+$1.850
100+$1.780
250+$1.690
500+$1.630
More Pricing...
-
-
80MHz
25ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
XL Series
-
-40°C
85°C
HCMOS
84R2104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
50+$1.560
100+$1.480
250+$1.390
500+$1.310
More Pricing...
-
-
25MHz
50ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASE Series
-
-40°C
85°C
LVCMOS
40Y2160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.990
50+$3.560
100+$3.290
250+$3.010
500+$2.660
More Pricing...
-
-
32.768kHz
-
-
-
-
-
SMD, 3.2mm x 2.5mm
2.8V
-
-
-
-
ASHEK
-
-40°C
85°C
CMOS
56AC7588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.700
50+$2.130
100+$2.050
250+$1.930
500+$1.850
More Pricing...
-
-
32.768kHz
-
-
-
-
-
SMD, 3.2mm x 2.5mm
3.3V
-
-
-
-
ASHEK Series
-
-40°C
85°C
CMOS
73AJ1363

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.686
3000+$0.685
5000+$0.653
-
-
25MHz
50ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
1.8V
-
-
-
-
ASE3 Series
-
-40°C
85°C
LVCMOS
13J1866

RoHS

Date/Lot Code

Each
1+$5.620
10+$4.960
25+$4.720
50+$4.550
100+$4.390
More Pricing...
-
-
10MHz
30ppm
-
-
-
-
Through Hole, 20.2mm x 12.6mm
5V
-
-
-
-
ACO Series
-
-20°C
70°C
HCMOS / TTL
05AH2369

RoHS

Date/Lot Code

Each
1+$8.900
10+$8.020
25+$7.290
50+$6.790
100+$6.340
More Pricing...
-
-
200MHz
25ppm
-
-
-
-
SMD, 3.2mm x 2.5mm
1.8V
-
-
-
-
ClearClock AX3 Series
-
-40°C
85°C
LVDS
85AJ6617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.700
50+$2.420
100+$2.150
250+$1.870
500+$1.600
More Pricing...
-
-
8MHz
50ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
XL Series
-
-20°C
70°C
HCMOS
15P4227

RoHS

Each
1+$2.380
10+$2.060
100+$1.700
500+$1.590
1000+$1.450
More Pricing...
-
-
50MHz
50ppm
-
-
-
-
SMD, 5mm x 3.2mm
3.3V
-
-
-
-
XO53
-
-40°C
85°C
CMOS / LSTTL
94M8600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.730
50+$2.420
100+$2.200
250+$1.990
500+$1.760
More Pricing...
-
-
32.768kHz
-
-
-
-
-
SMD, 3.2mm x 1.5mm
3V
-
-
-
-
-
-
-40°C
85°C
HCMOS
13J1962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
50+$1.230
100+$1.190
250+$1.140
500+$1.100
More Pricing...
-
-
25MHz
20ppm
-
-
-
-
SMD, 7mm x 5mm
3.3V
-
-
-
-
ASV Series
-
-20°C
70°C
HCMOS
1-25 of 4874 items
of 195 page(s)