Print Page
989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Total Price | $3.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 50+ | $3.560 |
| 100+ | $3.290 |
| 250+ | $3.010 |
| 500+ | $2.660 |
| 1000+ | $2.190 |
| 2500+ | $2.090 |
| 5000+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASHEK3-32.768KHZ-LTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel40Y2160RL
Cut Tape40Y2160
Product RangeASHEK
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom2.8V
Product RangeASHEK
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASHEK
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
-
Supply Voltage Nom
2.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

