Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoK50-HC1CSE22.1184MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34K6708
Product RangeK50-HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.570 |
| 2000+ | $4.960 |
| 3000+ | $4.590 |
| 5000+ | $4.190 |
| 10000+ | $3.700 |
| 25000+ | $3.020 |
| 50000+ | $2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$5,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoK50-HC1CSE22.1184MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34K6708
Product RangeK50-HC Series
Technical Datasheet
Frequency Nom22.1184MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeK50-HC Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
K50-HC1CSE22.1184MR is a K50-HC series clock oscillator (SMD). Applications include routers, switches, servers.
- Tolerance is ±100ppm, CMOS/compatibility output, 45% to 55% (STD) duty ratio range
- With tristate output function (STD)
- 22.1184MHz nominal frequency
- Output frequency range from 8 to 68MHz, 5±0.5V supply voltage
- 50mA maximum supply current, 45 to 55% duty ratio range (0.5VCC DC level)
- 50pF maximum load capacitance (fO≤50MHz), 10nsec maximum rise/fall time
- CMOS, VOH0.9Vcc, VOL0.1Vcc drive level
- IR reflowable, Mini-SMD
- Tristate output, enable/disable function F<gt/>50MHz CL=15pF
- Operating temperature range from -10 to 70°C
Technical Specifications
Frequency Nom
22.1184MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
K50-HC Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability