Our range of voltage controlled temperature compensated crystal oscillators adds the utility of voltage control to the benefits of temperature compensation in crystal oscillators.

What is a voltage controlled temperature compensated crystal oscillator?

Temperature Compensated Crystal Oscillators (TCXOs) deliver excellent temperature characteristics combined with low power consumption and fast warmup. Voltage Controlled Temperature Compensated Crystal Oscillators (VC-TCXOs) combine the same excellent temperature characteristics, low power consumption and fast warmup with a voltage control function to allow precise tuning of the output frequency after PCB assembly.

Voltage control can also be used during operational life, to compensate for any effects of aging as well as offering the ability to pull back to nominal frequency where there is a change of circuit conditions. TCXOs and VC-TCXOs are used where the stability of a standard Crystal Clock Oscillator is insufficient.

IQD’s IQXT-210 series of TCVCXOs offers frequency stabilities down to ±0.14ppm over the full industrial temperature range of -40 to +85 degrees C. These products approach Oven Controlled Crystal Oscillator (OCXO) performance levels, whilst being packaged in a miniature 8-pad 5 x 3.2mm package.

The IQXT-210 is primarily designed for low power consumption applications such as Femtocells, Smart Wireless Devices, Fibre Optic Networking (PON), Microwave Satellite Communications, LTE/4G Base Stations, Backhaul Infrastructure, Packet Transport Network (PTN) Computer Networking, RF Modules, Wi-Fi plus Test & Measurement Equipment.

Bliley TC-VCXOs (VC-TCXOs) are capable of meeting frequency vs. temperature stabilities which rival traditional OCXO technology. This coupled with design topologies meeting the harshest Mil-Standards makes Bliley TCXOs the choice of many system designers for mobile equipment.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Supply Voltage Nom
Oscillator Case / Package
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K3005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$56.020
10+
$52.880
25+
$49.160
50+
$46.110
100+
$42.780
More Pricing...
40MHz
0.5ppm
HCMOS
3.3V
SMD, 7mm x 5mm
CFPT-126 Series
-40°C
85°C
82T5833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
40MHz
2ppm
Clipped Sinewave
1.8V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
82T5822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
26MHz
2ppm
Clipped Sinewave
3.3V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
82T5815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
19.2MHz
0.5ppm
Clipped Sinewave
3.3V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
23M6221

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$61.520
10+
$59.780
25+
$55.570
50+
$54.200
100+
$52.730
50MHz
1ppm
HCMOS
3.3V
SMD, 5mm x 3.2mm
CFPT-9301-A Series
-40°C
85°C
97K3002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.570
10+
$19.280
25+
$19.240
50+
$19.230
100+
$18.840
More Pricing...
20MHz
0.5ppm
HCMOS
3.3V
SMD, 7mm x 5mm
CFPT-126 Series
-40°C
85°C
24T5618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
40MHz
2ppm
Clipped Sinewave
2.5V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
24T5610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
26MHz
2ppm
Clipped Sinewave
2.5V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
82T5819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
19.2MHz
0.5ppm
Clipped Sinewave
1.8V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
82T5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.370
26MHz
2ppm
Clipped Sinewave
1.8V
SMD, 2mm x 1.6mm
7Z Series
-30°C
85°C
82T5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
26MHz
2ppm
Clipped Sinewave
2.5V
SMD, 2mm x 1.6mm
7Z Series
-30°C
85°C
97K2950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$61.520
10+
$59.780
25+
$55.570
50+
$54.200
100+
$52.730
10MHz
1ppm
HCMOS
3.3V
SMD, 7mm x 5mm
CFPT-9006-1A Series
-40°C
85°C
21M6846

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
19.2MHz
2ppm
Clipped Sinewave
2.7V
SMD, 5mm x 3.2mm
RTVY-124 Series
-30°C
80°C
23M6217

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$61.520
10+
$59.780
25+
$55.570
50+
$54.200
100+
$52.730
32.768MHz
1ppm
HCMOS
3.3V
SMD, 5mm x 3.2mm
CFPT-9301-A Series
-40°C
85°C
24T5606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
19.2MHz
2ppm
Clipped Sinewave
2.5V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
23M6208

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$62.280
20MHz
1ppm
HCMOS
3.3V
SMD, 5mm x 3.2mm
CFPT-9301-A Series
-40°C
85°C
13J1979

RoHS

Each
Pricing is unavailable. Please contact customer services.
16MHz
0.5ppm
Clipped Sinewave
3V
SMD, 5mm x 3.2mm
ASVTX-09 Series
-30°C
75°C
97K3000

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$25.390
10+
$23.970
25+
$22.280
50+
$20.900
100+
$19.390
More Pricing...
16.384MHz
0.5ppm
HCMOS
3.3V
SMD, 7mm x 5mm
CFPT-126 Series
-40°C
85°C
97K2997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.040
10+
$17.860
25+
$17.820
50+
$17.780
10MHz
0.5ppm
HCMOS
3.3V
SMD, 7mm x 5mm
CFPT-126 Series
-40°C
85°C
24T5614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
38.4MHz
2ppm
Clipped Sinewave
2.5V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
23M6210

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$57.030
10MHz
1ppm
HCMOS
3.3V
SMD, 5mm x 3.2mm
CFPT-9301-A Series
-40°C
85°C
82T5830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
40MHz
2ppm
Clipped Sinewave
3.3V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
82T5814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
19.2MHz
2ppm
Clipped Sinewave
3.3V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
82T5868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
26MHz
2ppm
Clipped Sinewave
3.3V
SMD, 2mm x 1.6mm
7Z Series
-30°C
85°C
82T5826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
26MHz
2ppm
Clipped Sinewave
1.8V
SMD, 2.5mm x 2mm
7L Series
-30°C
85°C
1-25 of 54 items
of 3 page(s)