HC49 Crystals:

6,834 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.565
10+
$0.508
25+
$0.478
50+
$0.449
100+
$0.421
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
13J1633

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.297
25+
$0.291
50+
$0.284
100+
$0.263
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
20MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
84K7746

RoHS

Each
1+
$0.888
10+
$0.782
Total:$0.89
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
10+
$0.695
25+
$0.677
50+
$0.658
100+
$0.632
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.762
25+
$0.657
50+
$0.598
100+
$0.578
Total:$0.76
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
9HT10 Series
-40°C
85°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.697
25+
$0.667
50+
$0.637
100+
$0.613
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.937
10+
$0.816
25+
$0.771
50+
$0.740
100+
$0.709
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.750
10+
$0.630
25+
$0.619
50+
$0.607
100+
$0.559
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B Series
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+
$0.557
10+
$0.424
25+
$0.399
50+
$0.376
100+
$0.354
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
-
12.5pF
20ppm
AB38T Series
-10°C
60°C
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.627
10+
$0.532
25+
$0.522
50+
$0.512
100+
$0.471
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
21M6820

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.863
25+
$0.790
50+
$0.717
100+
$0.634
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
25+
$0.706
50+
$0.678
100+
$0.649
250+
$0.638
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25 Series
-40°C
85°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.355
10+
$0.297
25+
$0.292
50+
$0.286
100+
$0.263
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
33P6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.547
50+
$0.512
100+
$0.461
250+
$0.428
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.700
25+
$0.623
50+
$0.605
100+
$0.537
Total:$0.70
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25 Series
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.590
10+
$0.420
25+
$0.373
50+
$0.327
100+
$0.277
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
53K9029

RoHS

Each
1+
$0.247
10+
$0.214
25+
$0.205
50+
$0.195
100+
$0.186
More Pricing...
Total:$0.25
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
12.5pF
20ppm
CFS206 Series
-20°C
70°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
25+
$1.310
50+
$1.260
Total:$1.54
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
CM415 Series
-40°C
85°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.524
25+
$0.515
50+
$0.506
100+
$0.470
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
Total:$1.08
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3 Series
-20°C
70°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.697
25+
$0.667
50+
$0.637
100+
$0.613
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.756
25+
$0.737
50+
$0.717
100+
$0.694
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
82K6003

RoHS

Each
1+
$0.535
10+
$0.459
25+
$0.448
50+
$0.437
100+
$0.376
More Pricing...
Total:$2.68
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
59K8210

RoHS

Date/Lot Code

Each
1+
$0.433
10+
$0.354
25+
$0.347
50+
$0.340
100+
$0.308
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
67P3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.740
10+
$0.622
25+
$0.610
50+
$0.598
100+
$0.551
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
1-25 of 6834 items
of 274 page(s)