40ppm Crystals:

36 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41T0877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
10+
$0.280
25+
$0.275
50+
$0.270
100+
$0.247
More Pricing...
Total:$1.65
Min: 5 / Mult: 5
27.12MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB
-30°C
85°C
99AC4587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.275
25+
$0.270
50+
$0.265
100+
$0.243
More Pricing...
Total:$1.54
Min: 5 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
99AC4585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
10+
$0.242
25+
$0.237
50+
$0.231
100+
$0.214
More Pricing...
Total:$1.40
Min: 5 / Mult: 5
30MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB
-30°C
85°C
99AC4588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.289
10+
$0.238
25+
$0.234
50+
$0.229
100+
$0.213
More Pricing...
Total:$1.44
Min: 5 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
62AK6063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.322
10+
$0.287
25+
$0.275
50+
$0.262
100+
$0.253
More Pricing...
Total:$1.61
Min: 5 / Mult: 5
Total:$25.30
Min: 100 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
40ppm
8pF
45ppm
XRCGB Series
-30°C
85°C
62AK6065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.292
10+
$0.255
25+
$0.249
50+
$0.242
100+
$0.236
Total:$1.46
Min: 5 / Mult: 5
Total:$23.60
Min: 100 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
40ppm
10pF
45ppm
XRCGB Series
-30°C
85°C
82AK1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
10+
$0.228
25+
$0.220
50+
$0.212
100+
$0.205
More Pricing...
Total:$1.32
Min: 5 / Mult: 5
33.8688MHz
SMD, 2mm x 1.6mm
40ppm
10pF
45ppm
XRCGB Series
-30°C
85°C
62AK6064

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.206
6000+
$0.202
12000+
$0.197
18000+
$0.192
30000+
$0.185
Total:$618.00
Min: 3000 / Mult: 3000
40MHz
SMD, 2mm x 1.6mm
40ppm
8pF
45ppm
XRCGB Series
-30°C
85°C
80AK5538

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.214
6000+
$0.210
12000+
$0.205
18000+
$0.200
30000+
$0.192
Total:$642.00
Min: 3000 / Mult: 3000
24MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB Series
-40°C
85°C
62AK6061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.328
10+
$0.278
25+
$0.273
50+
$0.268
100+
$0.245
More Pricing...
Total:$1.64
Min: 5 / Mult: 5
Total:$24.50
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB Series
-30°C
85°C
80AK5539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.207
6000+
$0.203
12000+
$0.198
18000+
$0.193
30000+
$0.186
Total:$621.00
Min: 3000 / Mult: 3000
25MHz
SMD, 2mm x 1.6mm
40ppm
8pF
25ppm
XRCGB Series
-40°C
85°C
24AM0631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.915
10+
$0.827
25+
$0.760
50+
$0.678
100+
$0.610
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
40ppm
6pF
40ppm
XRCGE Series
-40°C
125°C
80AK5542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.214
6000+
$0.210
12000+
$0.205
18000+
$0.200
30000+
$0.192
Total:$642.00
Min: 3000 / Mult: 3000
27.12MHz
SMD, 2mm x 1.6mm
40ppm
10pF
30ppm
XRCGB Series
-30°C
85°C
62AK6062

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.206
6000+
$0.204
12000+
$0.199
Total:$618.00
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
40ppm
6pF
30ppm
XRCGB Series
-30°C
85°C
62AK6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.322
10+
$0.268
25+
$0.263
50+
$0.258
100+
$0.236
More Pricing...
Total:$1.61
Min: 5 / Mult: 5
Total:$23.60
Min: 100 / Mult: 5
50MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB Series
-30°C
85°C
54AK5939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.514
25+
$0.485
50+
$0.456
100+
$0.429
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
40ppm
10pF
10ppm
ECS-CDX Series
-40°C
125°C
80AH1475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.854
10+
$0.722
25+
$0.709
50+
$0.696
100+
$0.640
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
40ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
99AC4586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.359
10+
$0.308
25+
$0.296
50+
$0.284
100+
$0.275
Total:$1.80
Min: 5 / Mult: 5
33.8688MHz
SMD, 2mm x 1.6mm
40ppm
6pF
45ppm
XRCGB
-30°C
85°C
28AK9687

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
10+
$0.506
25+
$0.478
50+
$0.458
100+
$0.439
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
40ppm
10pF
20ppm
FL Series
-40°C
85°C
24AM0636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.915
10+
$0.827
25+
$0.760
50+
$0.678
100+
$0.610
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
50MHz
SMD, 2mm x 1.6mm
40ppm
8pF
40ppm
XRCGE Series
-40°C
125°C
62AK6066

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.206
6000+
$0.202
12000+
$0.197
18000+
$0.192
30000+
$0.185
Total:$618.00
Min: 3000 / Mult: 3000
40MHz
SMD, 2mm x 1.6mm
40ppm
10pF
45ppm
XRCGB Series
-30°C
85°C
80AK5541

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.211
6000+
$0.207
12000+
$0.203
18000+
$0.197
30000+
$0.190
Total:$633.00
Min: 3000 / Mult: 3000
25MHz
SMD, 2mm x 1.6mm
40ppm
12pF
30ppm
XRCGB Series
-30°C
85°C
63AK7140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.355
10+
$0.292
25+
$0.287
50+
$0.281
100+
$0.260
More Pricing...
Total:$1.78
Min: 5 / Mult: 5
Total:$26.00
Min: 100 / Mult: 5
16MHz
SMD, 2mm x 1.6mm
40ppm
10pF
40ppm
XRCGB Series
-30°C
85°C
24AM0638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.915
10+
$0.827
25+
$0.760
50+
$0.678
100+
$0.610
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
50MHz
SMD, 2mm x 1.6mm
40ppm
7pF
40ppm
XRCGE Series
-40°C
125°C
63AK7141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.224
6000+
$0.216
12000+
$0.211
Total:$672.00
Min: 3000 / Mult: 3000
16MHz
SMD, 2mm x 1.6mm
40ppm
10pF
40ppm
XRCGB Series
-30°C
85°C
1-25 of 36 items
of 2 page(s)