Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-023-06-075(0608)A-M1NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19AM5989
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-023-06-075(0608)A-M1NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19AM5989
No. of Stages-
Cooling Power Pc3.1W
Current Max @ Diff Temperature Max1.9A
Voltage Max @ Diff Temperature Max2.7V
Length8.2mm
Width6mm
Depth1.75mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance1.29ohm
Lead Wires30 AWG Solid Bare
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
1.9A
Length
8.2mm
Depth
1.75mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
3.1W
Voltage Max @ Diff Temperature Max
2.7V
Width
6mm
Temperature Difference Max
72.9°C
Internal Resistance
1.29ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate