2. Cooling & Thermal Management
                                                                                                    3. Thermoelectric Modules & Assemblies
                                                                                                    Print Page

                                                                                                    MPDT-AR-024-12

                                                                                                    PELTIER MODULE, 24.9W, 80 X 63.3 X 60MM ROHS COMPLIANT: YES

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MPDT-AR-024-12
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMPDT-AR-024-12
                                                                                                    Newark Part No.41AH4475
                                                                                                    Product RangeDT-AR
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$216.400
                                                                                                    10+$201.760
                                                                                                    25+$189.220
                                                                                                    50+$182.950
                                                                                                    100+$176.670
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $216.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMPDT-AR-024-12
                                                                                                    Newark Part No.41AH4475
                                                                                                    Product RangeDT-AR
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Stages-
                                                                                                    Cooling Power Pc24.9W
                                                                                                    Current Max @ Diff Temperature Max2.3A
                                                                                                    Voltage Max @ Diff Temperature Max15VDC
                                                                                                    Length80mm
                                                                                                    Width63.3mm
                                                                                                    Depth60mm
                                                                                                    Temperature Difference Max-
                                                                                                    Product RangeDT-AR
                                                                                                    Internal Resistance-
                                                                                                    Lead Wires-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    No. of Stages

                                                                                                    -

                                                                                                    Current Max @ Diff Temperature Max

                                                                                                    2.3A

                                                                                                    Length

                                                                                                    80mm

                                                                                                    Depth

                                                                                                    60mm

                                                                                                    Product Range

                                                                                                    DT-AR

                                                                                                    Lead Wires

                                                                                                    -

                                                                                                    Cooling Power Pc

                                                                                                    24.9W

                                                                                                    Voltage Max @ Diff Temperature Max

                                                                                                    15VDC

                                                                                                    Width

                                                                                                    63.3mm

                                                                                                    Temperature Difference Max

                                                                                                    -

                                                                                                    Internal Resistance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product