Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-150-24-ADV
Newark Part No.18AM1742
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $629.280 |
Price for:Each
Minimum: 1
Multiple: 1
$629.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-150-24-ADV
Newark Part No.18AM1742
No. of Stages-
Cooling Power Pc144.18W
Current Max @ Diff Temperature Max11.61A
Voltage Max @ Diff Temperature Max28V
Length180mm
Width300mm
Depth174.6mm
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
11.61A
Length
180mm
Depth
174.6mm
Product Range
-
Lead Wires
-
Cooling Power Pc
144.18W
Voltage Max @ Diff Temperature Max
28V
Width
300mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate