Thermoelectric Modules & Assemblies :

285 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
08P1465

RoHS

Each
1+$53.820
25+$51.200
50+$49.160
100+$47.710
250+$46.540
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
41AH4475

RoHS

Each
1+$216.400
10+$201.760
25+$189.220
50+$182.950
100+$176.670
-
-
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
DT-AR
-
-
08P1444

RoHS

Each
1+$42.380
25+$40.310
50+$38.710
100+$37.570
250+$36.650
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+$52.700
25+$50.140
50+$48.140
100+$46.720
250+$45.580
Thermoelectric Cooler
-
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+$85.260
25+$81.110
50+$77.880
100+$75.580
250+$73.740
Thermoelectric Cooler
-
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+$104.020
25+$98.960
50+$95.020
100+$92.210
250+$89.960
Thermoelectric Cooler
-
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+$110.310
25+$104.940
50+$100.770
100+$97.790
250+$95.400
Thermoelectric Cooler
-
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$53.230
25+$50.640
50+$48.630
100+$47.190
250+$46.040
Thermoelectric Cooler
-
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+$47.460
25+$45.150
50+$43.350
100+$42.070
250+$41.040
Thermoelectric Cooler
-
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+$282.300
25+$268.570
50+$257.880
100+$250.260
250+$244.150
Thermoelectric Cooler
-
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+$80.140
25+$77.030
50+$75.300
100+$73.230
250+$71.160
-
-
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
DT-AR
-
-
41AH4466

RoHS

Each
1+$83.170
25+$79.950
50+$78.150
100+$76.000
250+$73.850
-
-
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
39AH0920

RoHS

Each
1+$49.950
25+$46.350
50+$43.560
100+$42.360
250+$41.160
-
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+$65.670
25+$62.480
50+$59.990
100+$58.220
250+$56.800
Thermoelectric Cooler
-
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$45.080
25+$42.890
50+$41.180
100+$39.970
250+$38.990
Thermoelectric Cooler
-
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+$39.900
25+$37.960
50+$36.450
100+$35.370
250+$34.510
Thermoelectric Cooler
-
-
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
41AH4471

RoHS

Each
1+$16.880
50+$15.510
100+$14.400
250+$13.530
500+$12.780
-
-
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
08P1452

RoHS

Each
1+$89.340
25+$84.990
50+$81.610
100+$79.200
250+$77.270
Thermoelectric Cooler
-
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
41AH4478

RoHS

Each
1+$222.870
10+$207.780
25+$200.810
50+$193.850
100+$185.720
-
-
-
-
-
41W
4.6A
12VDC
120mm
77mm
105.7mm
-
DT-AR
-
-
41AH4481

RoHS

Each
1+$19.710
50+$18.120
100+$16.810
250+$15.800
500+$14.930
-
-
-
1 Stage
-
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+$103.520
25+$98.490
50+$94.570
100+$91.770
250+$89.530
Thermoelectric Cooler
-
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
25AK3607

RoHS

Each
1+$20.470
50+$18.820
100+$17.460
250+$16.410
500+$15.510
-
-
-
1 Stage
-
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
40Y2103

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$64.620
5+$60.590
10+$58.220
25+$55.540
50+$52.190
More Pricing...
-
-
-
1 Stage
-
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
51-75 of 285 items
of 12 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY