Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGP5000S35-0.020-02-0404
Newark Part No.47T2108
Your Part Number
Technical Datasheet
429 In Stock
Need more?
147 Delivery in 1-3 Business Days(US stock)
282 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.15 |
| 10+ | $38.71 |
| 25+ | $37.28 |
| 50+ | $35.84 |
| 100+ | $34.41 |
Price for:Each
Minimum: 1
Multiple: 1
$40.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGP5000S35-0.020-02-0404
Newark Part No.47T2108
Technical Datasheet
Insulator Body MaterialFibreglass
Thermal Conductivity5W/m.K
Conductive MaterialSilicone, Fibreglass
Breakdown Voltage Vbr5kV
Thickness0.02"
Thermal Impedance-
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GP5000S35-0.020-02-0404 is a fiberglass Gap Pad with high thermal conductivity plus S-class softness and conformability. Natural inherent tack reduces interfacial thermal resistance. Conforms to demanding contours and maintains structural integrity with little or no stress applied to fragile component leads. Fiberglas reinforced for puncture, shear and tear resistance. Excellent thermal performance at low pressures.
Applications
HVAC
Technical Specifications
Insulator Body Material
Fibreglass
Conductive Material
Silicone, Fibreglass
Thickness
0.02"
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
5W/m.K
Breakdown Voltage Vbr
5kV
Thermal Impedance
-
External Length
101.6mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate