Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 800VOCopy
Newark Part No.18K6324
Product RangeGAP PAD TGP Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 10+ | $19.490 |
| 25+ | $17.980 |
| 50+ | $16.410 |
| 100+ | $14.210 |
| 250+ | $13.240 |
| 500+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 800VOCopy
Newark Part No.18K6324
Product RangeGAP PAD TGP Series
Technical Datasheet
Thermal Conductivity1W/m.K
Insulator Body MaterialGap Pad VOUS
Conductive Material-
Breakdown Voltage Vbr6kV
Thickness1.016mm
Thermal Impedance-
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product RangeGAP PAD TGP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is a highly conformable gel-like modulus.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
1W/m.K
Conductive Material
-
Thickness
1.016mm
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Gap Pad VOUS
Breakdown Voltage Vbr
6kV
Thermal Impedance
-
External Length
101.6mm
Product Range
GAP PAD TGP Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate