Thermoelectric Modules & Assemblies:
44 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $88.210 25+ $84.040 50+ $80.790 100+ $78.460 250+ $76.610 | Total:$88.21 Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | - | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $107.620 25+ $102.530 50+ $98.560 100+ $95.730 250+ $93.460 | Total:$107.62 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | - | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $114.140 25+ $108.730 50+ $104.530 100+ $101.520 250+ $99.120 | Total:$114.14 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | - | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $49.100 25+ $46.780 50+ $44.970 100+ $43.680 250+ $42.640 | Total:$49.10 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | - | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $292.090 25+ $278.260 50+ $267.500 100+ $259.810 250+ $253.660 | Total:$292.09 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | - | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $52.330 25+ $48.710 50+ $45.890 100+ $44.690 250+ $43.480 | Total:$52.33 Min: 1 / Mult: 1 | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $67.950 25+ $64.730 50+ $62.230 100+ $60.440 250+ $59.010 | Total:$67.95 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | - | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $20.590 50+ $18.980 100+ $17.670 250+ $16.640 500+ $15.770 | Total:$20.59 Min: 1 / Mult: 1 | - | 1 Stage | - | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $113.520 5+ $102.620 10+ $101.030 25+ $98.440 50+ $93.250 More Pricing... | Total:$113.52 Min: 1 / Mult: 1 | - | 2 Stage | - | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $60.140 5+ $54.560 10+ $52.960 25+ $51.910 50+ $49.400 More Pricing... | Total:$60.14 Min: 1 / Mult: 1 | - | 1 Stage | - | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $62.690 5+ $56.880 10+ $55.210 25+ $54.110 50+ $51.500 More Pricing... | Total:$62.69 Min: 1 / Mult: 1 | - | 1 Stage | - | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $63.840 5+ $57.920 10+ $56.220 25+ $55.090 50+ $52.440 More Pricing... | Total:$63.84 Min: 1 / Mult: 1 | - | 1 Stage | - | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $63.640 25+ $60.620 50+ $58.280 100+ $56.600 250+ $55.260 | Total:$63.64 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.1W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | - | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $231.240 25+ $220.290 50+ $211.770 100+ $205.680 250+ $200.820 | Total:$231.24 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 3.1mm | 68°C | - | 3.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $51.900 25+ $49.440 50+ $47.530 100+ $46.160 250+ $45.070 | Total:$51.90 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | - | 1ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $47.850 25+ $45.580 50+ $43.820 100+ $42.560 250+ $41.550 | Total:$47.85 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18.5W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | - | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $53.910 25+ $51.360 50+ $49.370 100+ $47.950 250+ $46.820 | Total:$53.91 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | - | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $25.780 50+ $23.770 100+ $22.130 250+ $20.850 500+ $19.750 | Total:$25.78 Min: 1 / Mult: 1 | - | 1 Stage | - | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | - | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $43.850 25+ $41.770 50+ $40.150 100+ $39.000 250+ $38.080 | Total:$43.85 Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | - | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $37.620 25+ $35.150 50+ $33.240 100+ $32.420 250+ $31.600 | Total:$37.62 Min: 1 / Mult: 1 | - | 1 Stage | - | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | - | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $29.060 50+ $26.640 100+ $24.660 250+ $23.120 500+ $21.810 | Total:$29.06 Min: 1 / Mult: 1 | - | 1 Stage | - | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $65.040 5+ $59.010 10+ $57.280 25+ $56.150 50+ $53.430 More Pricing... | Total:$65.04 Min: 1 / Mult: 1 | - | 1 Stage | - | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $67.270 5+ $60.810 10+ $59.870 25+ $58.340 50+ $55.260 More Pricing... | Total:$67.27 Min: 1 / Mult: 1 | - | 1 Stage | - | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $65.410 5+ $59.130 10+ $58.220 25+ $56.720 50+ $53.740 More Pricing... | Total:$65.41 Min: 1 / Mult: 1 | - | 2 Stage | - | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $26.180 50+ $24.140 100+ $22.470 250+ $21.170 500+ $20.050 | Total:$26.18 Min: 1 / Mult: 1 | - | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | - | - | 100mm, UL-Style 1569, Unstripped | ||||