2. Cooling & Thermal Management
                                                                                                    3. HVAC
                                                                                                    4. HVAC - Heating
                                                                                                    5. Infrared Heaters
                                                                                                    Print Page

                                                                                                    RAD4183B/240

                                                                                                    Radiant Heater, Single Element, 1.8KW, 240V, 1.18W/In2, 98cm Width, 118cm Height, RAD Series

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA RAD4183B/240
                                                                                                    OMEGA RAD4183B/240
                                                                                                    OMEGA RAD4183B/240
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoRAD4183B/240
                                                                                                    Newark Part No.57AH8741
                                                                                                    Product RangeRAD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1,057.090$508.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $508.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoRAD4183B/240
                                                                                                    Newark Part No.57AH8741
                                                                                                    Product RangeRAD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating1.8kW
                                                                                                    Supply Voltage240V
                                                                                                    External Width98cm
                                                                                                    External Height118cm
                                                                                                    Depth-
                                                                                                    Product RangeRAD Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    RAD4183B/240 is a radiant process heater. Typical applications include finish curing, latex and resin curing, ink drying, textile and non-woven fabric applications, paper and paper board applications, food processing and ceramic drying.

                                                                                                    • 1.8KW RAD single element (1.83kw/ft2)
                                                                                                    • 240V rated
                                                                                                    • 1500°F maximum sheath temperature

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    1.8kW

                                                                                                    External Width

                                                                                                    98cm

                                                                                                    Depth

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    240V

                                                                                                    External Height

                                                                                                    118cm

                                                                                                    Product Range

                                                                                                    RAD Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product