2. Cooling & Thermal Management
                                                                                                    3. HVAC
                                                                                                    4. HVAC - Heating
                                                                                                    5. Fan Heaters
                                                                                                    Print Page

                                                                                                    FCH-FGC05242R

                                                                                                    Fan Heater, 40 W, 24 V, 3 CFM, 27 mm, 26 mm, 72 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA FCH-FGC05242R
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoFCH-FGC05242R
                                                                                                    Newark Part No.33AH6713
                                                                                                    Product RangeFCH-FGC0 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$273.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $273.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoFCH-FGC05242R
                                                                                                    Newark Part No.33AH6713
                                                                                                    Product RangeFCH-FGC0 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating40W
                                                                                                    Supply Voltage24V
                                                                                                    Fan Flow Rate3CFM
                                                                                                    External Height27mm
                                                                                                    External Width26mm
                                                                                                    External Depth72mm
                                                                                                    Product RangeFCH-FGC0 Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    40W

                                                                                                    Fan Flow Rate

                                                                                                    3CFM

                                                                                                    External Width

                                                                                                    26mm

                                                                                                    Product Range

                                                                                                    FCH-FGC0 Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Supply Voltage

                                                                                                    24V

                                                                                                    External Height

                                                                                                    27mm

                                                                                                    External Depth

                                                                                                    72mm

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product