Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011439Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8746
Product RangeMP Panel Thermostats
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.870 |
| 5+ | $39.290 |
| 10+ | $37.780 |
| 25+ | $36.060 |
| 50+ | $33.920 |
| 100+ | $32.210 |
| 250+ | $29.640 |
Price for:Each
Minimum: 1
Multiple: 1
$41.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011439Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8746
Product RangeMP Panel Thermostats
Technical Datasheet
HVAC Type-
Operating Voltage250VAC
Switching Capacity-
Operation TypeNO
External Depth50mm
External Height67mm
External Width45mm
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeMP Panel Thermostats
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011439 is a dual panel thermostat with one normally open and one normally closed contact. It has 2 separate adjustable temperature settable ranges from 0 - 60°C. The thermostat (normally closed) is used for regulating heaters and the thermostat (normally open) is used for regulating filter fans, heat exchangers or switching signal devices when temperature limit has been exceeded. Heating and cooling equipment can be switched independently from each other and can be easily installed with a 35mm din.
- NO and NC in one casing
- High switching capacity
- Clip fixing
- Two separate adjustable temperatures
- Terminals easily accessible
Technical Specifications
HVAC Type
-
Switching Capacity
-
External Depth
50mm
External Width
45mm
Operating Temperature Max
80°C
SVHC
No SVHC (07-Nov-2024)
Operating Voltage
250VAC
Operation Type
NO
External Height
67mm
Operating Temperature Min
-20°C
Product Range
MP Panel Thermostats
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate