Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDBK
Manufacturer Part NoHP04-1/04-24
Newark Part No.18K6372
Your Part Number
Technical Datasheet
16 In Stock
16 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 10+ | $21.270 |
| 25+ | $19.940 |
| 50+ | $18.540 |
| 100+ | $16.600 |
| 250+ | $15.730 |
| 500+ | $14.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HP04-1/04-24 is a 10W Positive Temperature Coefficient (PTC) Self-regulating Heater have been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- Aluminium Profile
- 0.5mm² Black Silicon VDE Approved Wire
- IP54 Protection Rating
Applications
HVAC
Technical Specifications
Power Rating
10W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
30V
External Height
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate