2. Cooling & Thermal Management
                                                                                                    3. Heaters
                                                                                                    4. PTC Heaters
                                                                                                    Print Page

                                                                                                    HP04-1/04-24

                                                                                                    HEATER, PTC FACE PLATE, 10W

                                                                                                    DBK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DBK HP04-1/04-24
                                                                                                    ManufacturerDBK
                                                                                                    Manufacturer Part NoHP04-1/04-24
                                                                                                    Newark Part No.18K6372
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,057 In Stock

                                                                                                    Need more?

                                                                                                    6 Delivery in 1-3 Business Days(US stock)
                                                                                                    1051 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.070
                                                                                                    10+$19.220
                                                                                                    25+$17.890
                                                                                                    50+$16.490
                                                                                                    100+$14.550
                                                                                                    250+$13.680
                                                                                                    500+$12.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DBK
                                                                                                    ManufacturerDBK
                                                                                                    Manufacturer Part NoHP04-1/04-24
                                                                                                    Newark Part No.18K6372
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating10W
                                                                                                    Supply Voltage30V
                                                                                                    External Width35mm
                                                                                                    External Height40mm
                                                                                                    Depth8.5mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The HP04-1/04-24 is a 10W Positive Temperature Coefficient (PTC) Self-regulating Heater have been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.

                                                                                                    • Aluminium Profile
                                                                                                    • 0.5mm² Black Silicon VDE Approved Wire
                                                                                                    • IP54 Protection Rating

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    10W

                                                                                                    External Width

                                                                                                    35mm

                                                                                                    Depth

                                                                                                    8.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Supply Voltage

                                                                                                    30V

                                                                                                    External Height

                                                                                                    40mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product