ALPHAWIRE
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    SF-CHS-353510-PC

                                                                                                    HEAT SPREADER, 35 X 35 X 10MM, CERAMIC

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SPREADFAST SF-CHS-353510-PC
                                                                                                    ManufacturerSPREADFAST
                                                                                                    Manufacturer Part NoSF-CHS-353510-PC
                                                                                                    Newark Part No.76Y5371
                                                                                                    Product RangeCircular Pin Fin Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.960
                                                                                                    10+$3.800
                                                                                                    25+$3.620
                                                                                                    50+$3.430
                                                                                                    100+$3.310
                                                                                                    250+$3.060
                                                                                                    500+$2.770
                                                                                                    1000+$2.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSPREADFAST
                                                                                                    Manufacturer Part NoSF-CHS-353510-PC
                                                                                                    Newark Part No.76Y5371
                                                                                                    Product RangeCircular Pin Fin Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance15.4°C/W
                                                                                                    Packages Cooled-
                                                                                                    External Width - Metric35mm
                                                                                                    External Height - Metric10mm
                                                                                                    External Length - Metric35mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialCeramic
                                                                                                    External Width - Imperial1.38"
                                                                                                    External Height - Imperial0.39"
                                                                                                    External Length - Imperial1.38"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product RangeCircular Pin Fin Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    15.4°C/W

                                                                                                    External Width - Metric

                                                                                                    35mm

                                                                                                    External Length - Metric

                                                                                                    35mm

                                                                                                    Heat Sink Material

                                                                                                    Ceramic

                                                                                                    External Height - Imperial

                                                                                                    0.39"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Packages Cooled

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    10mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    1.38"

                                                                                                    External Length - Imperial

                                                                                                    1.38"

                                                                                                    Product Range

                                                                                                    Circular Pin Fin Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product