Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No501100B00000GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18M8140
Your Part Number
705 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.720 |
| 25+ | $5.330 |
| 50+ | $4.880 |
| 100+ | $4.540 |
| 250+ | $4.140 |
| 500+ | $3.690 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No501100B00000GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18M8140
Technical Datasheet
Thermal Resistance67°C/W
Packages CooledDIP
External Width - Metric6.35mm
External Height - Metric4.83mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.25"
External Height - Imperial0.19"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 501100B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB extruded epoxy attach heat sink features horizontal mount orientation, comes with straight fins and suitable for use with DIP 14 or 16 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
67°C/W
External Width - Metric
6.35mm
External Length - Metric
19mm
Heat Sink Material
Aluminum
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
DIP
External Height - Metric
4.83mm
External Diameter - Metric
-
External Width - Imperial
0.25"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate