Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No627-15ABPE
Newark Part No.08R0094
Product Range627 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 2500+ | $2.150 |
| 5000+ | $2.120 |
Price for:Each
Minimum: 1000
Multiple: 500
$2,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No627-15ABPE
Newark Part No.08R0094
Product Range627 Series
Technical Datasheet
Thermal Resistance65°C/W
Packages CooledTO-218, TO-220
External Width - Metric12.7mm
External Height - Metric38.1mm
External Length - Metric34.9mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial1.5"
External Length - Imperial1.375"
External Diameter - Imperial-
Product Range627 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
65°C/W
External Width - Metric
12.7mm
External Length - Metric
34.9mm
Heat Sink Material
Aluminum
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1.375"
Product Range
627 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate