Natural Convection Heat Sinks :
2,909 Products FoundFind a huge range of Natural Convection Heat Sinks at Newark Electronics. We stock a large selection of Natural Convection Heat Sinks, including new and most popular products from the world's top manufacturers including: Advanced Thermal Solutions, Fischer Elektronik, Wakefield Thermal, Boyd & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
Heat Sink Mounting
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.720 10+ $9.460 25+ $9.280 50+ $9.090 100+ $8.910 More Pricing... | 5.3°C/W | SOT-32, TO-3P, TO-220 | 42mm | - | 50.8mm | 25mm | - | Aluminium | 1.65" | 2" | 0.98" | - | - | ||||||
Each | 1+ $4.250 10+ $4.110 25+ $3.990 50+ $3.730 100+ $3.450 More Pricing... | 8.2°C/W | TO-3P, TO-220 | 45mm | - | 12.7mm | 25.4mm | - | Aluminium | 1.77" | 0.5" | 1" | - | - | ||||||
Each | 1+ $2.040 10+ $1.950 25+ $1.860 50+ $1.770 100+ $1.680 | 29°C/W | BGA | 14mm | - | 10.01mm | 14mm | - | Aluminium | 0.55" | 0.394" | 0.55" | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $4.020 | 29.3°C/W | TO-263 | 8mm | - | 10mm | 17.8mm | - | Copper | 0.31" | 0.39" | 0.7" | - | - | |||||
Each | 1+ $7.380 10+ $7.130 25+ $6.930 50+ $6.470 100+ $5.990 More Pricing... | 7.8°C/W | TO-220 | 19.4mm | - | 28mm | 30mm | - | Aluminium | 0.76" | 1.1" | 1.18" | - | - | ||||||
Each | 1+ $1.900 10+ $1.680 25+ $1.600 50+ $1.550 100+ $1.480 More Pricing... | 12.67°C/W | TO-220 | 34.9mm | - | 25.4mm | 12.7mm | - | Aluminum | 1.37" | 1" | 0.5" | - | - | ||||||
Each | 1+ $0.676 10+ $0.609 25+ $0.585 50+ $0.567 100+ $0.551 More Pricing... | 22°C/W | TO-202, TO-218, TO-220 | 30mm | - | 12.7mm | 25.4mm | - | Aluminum | 1.18" | 0.5" | 1" | - | - | ||||||
Each | 1+ $6.010 10+ $5.710 25+ $5.440 50+ $5.160 100+ $4.880 | 11°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | - | 12.7mm | 38.1mm | - | Aluminium | 1.37" | 0.5" | 1.5" | - | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $28.010 10+ $26.770 25+ $25.540 50+ $24.310 100+ $23.080 | 2.15°C/W | - | 100mm | - | 40.01mm | 100mm | - | Aluminium | 3.94" | 1.58" | 3.94" | - | - | |||||
Each | 1+ $3.450 | 4.5°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | - | 45mm | 50mm | - | Aluminium | 1.18" | 1.77" | 1.97" | - | - | ||||||
Each | 1+ $3.800 10+ $3.440 25+ $3.310 50+ $3.210 100+ $3.150 More Pricing... | 4.17°C/W | TO-218, TO-220, TO-247 | 41.9mm | - | 63.5mm | 25.4mm | - | Aluminum | 1.65" | 2.5" | 1" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $2.790 100+ $2.520 250+ $2.330 500+ $2.130 1000+ $1.970 | 7.1°C/W | TO-220 | 42mm | - | 25mm | 38mm | - | - | 1.65" | 0.98" | 1.5" | - | - | |||||
Each | 1+ $0.676 10+ $0.609 25+ $0.585 50+ $0.567 100+ $0.551 More Pricing... | 24.5°C/W | TO-218, TO-220 | 19.1mm | - | 9.53mm | 19mm | - | Aluminum | 0.75" | 0.375" | 0.75" | - | 273 Series | ||||||
Each | 1+ $19.800 10+ $18.920 25+ $18.070 50+ $17.190 100+ $16.330 | 3.8°C/W | - | 100mm | - | 24.99mm | 100mm | - | Aluminium | 3.94" | 0.98" | 3.94" | - | - | ||||||
BOYD | Each | 1+ $8.470 10+ $8.190 25+ $7.950 50+ $7.430 100+ $6.880 More Pricing... | 21°C/W | TO-126 | 22mm | - | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ $1.910 10+ $1.820 25+ $1.740 50+ $1.670 100+ $1.580 | 21°C/W | TO-220 | 14.5mm | - | 12.7mm | 19mm | - | Aluminium | 0.57" | 0.5" | 0.75" | - | - | |||||
BOYD | Each | 1+ $7.800 | 21.6°C/W | TO-126 | 22mm | - | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | |||||
Each | 1+ $6.360 10+ $6.140 25+ $5.960 50+ $5.570 100+ $5.160 More Pricing... | 14°C/W | TO-3 | 40mm | - | 12.7mm | 27mm | - | Aluminium | 1.57" | 0.5" | 1.06" | - | - | ||||||
Each | 1+ $1.880 10+ $1.710 25+ $1.640 50+ $1.600 100+ $1.550 More Pricing... | - | BGA | 16.5mm | - | 8.89mm | 16.5mm | - | Aluminum | 0.65" | 0.35" | 0.65" | - | - | ||||||
Each | 1+ $1.220 | 13°C/W | TO-218, TO-220, TO-247 | 34.5mm | - | 25mm | 12.5mm | - | Aluminium | 1.36" | 0.98" | 0.49" | - | - | ||||||
Each | 1+ $10.820 10+ $10.180 25+ $9.460 50+ $8.750 100+ $8.060 More Pricing... | 2.8°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | - | 45mm | 100mm | - | Aluminium | 1.18" | 1.77" | 3.94" | - | - | ||||||
Each | 1+ $31.790 5+ $29.950 10+ $28.130 25+ $26.790 50+ $25.820 More Pricing... | 0.94°C/W | TO-3 | 120.7mm | - | 66.7mm | 140mm | - | Aluminum | 4.75" | 2.63" | 5.52" | - | - | ||||||
Each | 1+ $1.970 10+ $1.880 25+ $1.800 50+ $1.710 100+ $1.620 | 8.5°C/W | DIP | 19mm | - | 4.8mm | 51mm | - | Aluminium | 0.75" | 0.19" | 2.01" | - | - | ||||||
Each | 1+ $40.520 10+ $38.740 25+ $36.950 50+ $35.180 100+ $33.390 | 1.2°C/W | - | 100mm | - | 40mm | 150mm | - | Aluminium | 3.94" | 1.57" | 5.91" | - | - | ||||||
MULTICOMP PRO | Each | 1+ $3.430 100+ $3.100 250+ $2.870 500+ $2.620 1000+ $2.420 | 16.7°C/W | TO-218, TO-220 | 16.6mm | - | 25.4mm | 16.26mm | - | Aluminium | 0.65" | 1" | 0.64" | - | - | |||||