Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.970 |
| 10+ | $38.760 |
| 25+ | $36.860 |
| 50+ | $34.860 |
| 100+ | $32.100 |
| 250+ | $30.860 |
| 500+ | $29.040 |
Price for:Each
Minimum: 1
Multiple: 1
$39.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No0S509-140-U
Newark Part No.51R7019
Thermal Resistance1.21°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric73.54mm
External Height - Metric60mm
External Length - Metric140mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.9"
External Height - Imperial2.36"
External Length - Imperial5.51"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 0S509-140-U is a PCB max clip extruded Heat Sink for use with TO-218, TO-220, TO-251, TO-262 and TO-273 packages.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
1.21°C/W
External Width - Metric
73.54mm
External Length - Metric
140mm
Heat Sink Material
-
External Height - Imperial
2.36"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
60mm
External Diameter - Metric
-
External Width - Imperial
2.9"
External Length - Imperial
5.51"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate