Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No579103B00000G
Newark Part No.30M0268
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 10+ | $9.630 |
| 25+ | $9.330 |
| 50+ | $8.640 |
| 100+ | $7.880 |
| 250+ | $6.920 |
| 500+ | $6.190 |
| 1000+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No579103B00000G
Newark Part No.30M0268
Technical Datasheet
Thermal Resistance12.5°C/W
Packages CooledTO-3
External Width - Metric28.6mm
External Height - Metric22.1mm
External Length - Metric39.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.13"
External Height - Imperial0.87"
External Length - Imperial1.54"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 579103B00000G is a space saving expandable collar Heat Sink for use with TO-3 packages. It is made of aluminium with black anodize finish.
- Horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
12.5°C/W
External Width - Metric
28.6mm
External Length - Metric
39.1mm
Heat Sink Material
Aluminum
External Height - Imperial
0.87"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-3
External Height - Metric
22.1mm
External Diameter - Metric
-
External Width - Imperial
1.13"
External Length - Imperial
1.54"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate