Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $127.100 |
| 50+ | $121.170 |
| 100+ | $110.460 |
| 250+ | $95.660 |
Price for:Each
Minimum: 25
Multiple: 1
$3,177.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No656053B07000GCopy
Newark Part No.86R9105
Technical Datasheet
Thermal Resistance0.47°C/W
Packages CooledLED
External Width - Metric176.8mm
External Height - Metric70.9mm
External Length - Metric178mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial6.96"
External Height - Imperial2.79"
External Length - Imperial7"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 656053B07000G is a Heat Sink made of 6063-T5 aluminum extrusion alloy with black anodized finish. The thermal resistance is calculated based on a single 1-inch square heat source centered on the heat sink. If you have distributed loads, then you can expect 10% better performance in natural convection and 20% better performance in forced convection.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.47°C/W
External Width - Metric
176.8mm
External Length - Metric
178mm
Heat Sink Material
Aluminum
External Height - Imperial
2.79"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
LED
External Height - Metric
70.9mm
External Diameter - Metric
-
External Width - Imperial
6.96"
External Length - Imperial
7"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate