• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Natural Convection Heat Sinks
                                                                                                    Print Page

                                                                                                    173AB3000B

                                                                                                    Heat Sink, 0.48 °C/W, 119 mm, 64.5 mm, 300 mm

                                                                                                    ABL HEATSINKS
                                                                                                    ABL HEATSINKS 173AB3000B
                                                                                                    ABL HEATSINKS 173AB3000B
                                                                                                    ABL HEATSINKS 173AB3000B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerABL HEATSINKS
                                                                                                    Manufacturer Part No173AB3000B
                                                                                                    Newark Part No.07WX4332
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$140.450
                                                                                                    10+$133.640
                                                                                                    25+$132.660
                                                                                                    50+$130.930
                                                                                                    100+$126.460
                                                                                                    250+$119.390
                                                                                                    500+$112.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $140.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABL HEATSINKS
                                                                                                    ManufacturerABL HEATSINKS
                                                                                                    Manufacturer Part No173AB3000B
                                                                                                    Newark Part No.07WX4332
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance0.48°C/W
                                                                                                    Packages Cooled-
                                                                                                    External Width - Metric119mm
                                                                                                    External Height - Metric64.5mm
                                                                                                    External Length - Metric300mm
                                                                                                    External Diameter - Metric-
                                                                                                    Heat Sink MaterialAluminium
                                                                                                    External Width - Imperial4.69"
                                                                                                    External Height - Imperial2.54"
                                                                                                    External Length - Imperial11.81"
                                                                                                    External Diameter - Imperial-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The 173AB3000B is a Heat Sink made of aluminum with anodized finish. It features that two sections may be assembled fin-to-fin, providing a highly efficient force cooled assembly.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    0.48°C/W

                                                                                                    External Width - Metric

                                                                                                    119mm

                                                                                                    External Length - Metric

                                                                                                    300mm

                                                                                                    Heat Sink Material

                                                                                                    Aluminium

                                                                                                    External Height - Imperial

                                                                                                    2.54"

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Packages Cooled

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    64.5mm

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    4.69"

                                                                                                    External Length - Imperial

                                                                                                    11.81"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.