Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
Price for:Each
Minimum: 4900
Multiple: 4900
$6,223.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No651-B
Newark Part No.44F704
Technical Datasheet
Thermal Resistance-
Packages CooledDIP
External Width - Metric10.5mm
External Height - Metric6.1mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.41"
External Height - Imperial0.24"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 651-B is a Heat Sink made of aluminum with black anodized finish. This extruded heat sink serves as low-cost heat dissipation solutions for DIPs with pin counts from 14 to 16.
Applications
Industrial
Technical Specifications
Thermal Resistance
-
External Width - Metric
10.5mm
External Length - Metric
19mm
Heat Sink Material
Aluminum
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
DIP
External Height - Metric
6.1mm
External Diameter - Metric
-
External Width - Imperial
0.41"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate